220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E221JT

DigiKey Part Number
478-KGM21BCG1E221JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E221JTCT-ND - Cut Tape (CT)
478-KGM21BCG1E221JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1E221JT
Description
CAP CER 220PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E221JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,939
Factory Stock: 3,600,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09300£0.93
50£0.06660£3.33
100£0.05850£5.85
500£0.04488£22.44
1,000£0.04067£40.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03436£137.44
8,000£0.03201£256.08
12,000£0.03084£370.08
20,000£0.02954£590.80
28,000£0.02878£805.84
40,000£0.02805£1,122.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200