
KGM21BCG1C331FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1C331FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1C331FTCT-ND - Cut Tape (CT) 478-KGM21BCG1C331FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1C331FT |
Description | CAP CER 330PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1C331FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21100 | £2.11 |
| 50 | £0.15740 | £7.87 |
| 100 | £0.14090 | £14.09 |
| 500 | £0.11294 | £56.47 |
| 1,000 | £0.10432 | £104.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09141 | £365.64 |
| 8,000 | £0.08661 | £692.88 |
| 12,000 | £0.08420 | £1,010.40 |
| 20,000 | £0.08154 | £1,630.80 |
| 28,000 | £0.07998 | £2,239.44 |
| 40,000 | £0.07848 | £3,139.20 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

