
KGM21AR72A683KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A683KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A683KUCT-ND - Cut Tape (CT) 478-KGM21AR72A683KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A683KU |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A683KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16200 | £1.62 |
| 50 | £0.10780 | £5.39 |
| 100 | £0.09160 | £9.16 |
| 500 | £0.06466 | £32.33 |
| 1,000 | £0.05658 | £56.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05453 | £109.06 |
| 4,000 | £0.05073 | £202.92 |
| 6,000 | £0.04882 | £292.92 |
| 10,000 | £0.04672 | £467.20 |
| 14,000 | £0.04549 | £636.86 |
| 20,000 | £0.04430 | £886.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

