
KGM21AR72A334KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A334KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A334KUCT-ND - Cut Tape (CT) 478-KGM21AR72A334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A334KU |
Description | CAP CER 0.33UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24500 | £2.45 |
| 50 | £0.18340 | £9.17 |
| 100 | £0.16480 | £16.48 |
| 500 | £0.13320 | £66.60 |
| 1,000 | £0.12344 | £123.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11541 | £230.82 |
| 4,000 | £0.10880 | £435.20 |
| 6,000 | £0.10549 | £632.94 |
| 10,000 | £0.10182 | £1,018.20 |
| 14,000 | £0.09968 | £1,395.52 |
| 20,000 | £0.09761 | £1,952.20 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

