100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR50J107MU

DigiKey Part Number
478-KGM21AR50J107MUTR-ND - Tape & Reel (TR)
478-KGM21AR50J107MUCT-ND - Cut Tape (CT)
478-KGM21AR50J107MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR50J107MU
Description
CAP CER 100UF 6.3V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.07000£1.07
10£0.70000£7.00
50£0.55560£27.78
100£0.51080£51.08
500£0.43522£217.61
1,000£0.41184£411.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.38294£1,148.82
6,000£0.36880£2,212.80
9,000£0.36171£3,255.39
15,000£0.35385£5,307.75
21,000£0.34925£7,334.25
Manufacturers Standard Package
Unit Price without VAT:£1.07000
Unit Price with VAT:£1.28400