
KGM21ACG1H103JL | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H103JLTR-ND - Tape & Reel (TR) 478-KGM21ACG1H103JLCT-ND - Cut Tape (CT) 478-KGM21ACG1H103JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H103JL |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H103JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22400 | £2.24 |
| 50 | £0.16760 | £8.38 |
| 100 | £0.15030 | £15.03 |
| 500 | £0.12086 | £60.43 |
| 1,000 | £0.11177 | £111.77 |
| 2,500 | £0.10218 | £255.45 |
| 5,000 | £0.09640 | £482.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09164 | £916.40 |
| 20,000 | £0.08772 | £1,754.40 |
| 30,000 | £0.08576 | £2,572.80 |
| 50,000 | £0.08359 | £4,179.50 |
| 70,000 | £0.08232 | £5,762.40 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

