8200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1C822JU

DigiKey Part Number
478-KGM21ACG1C822JUTR-ND - Tape & Reel (TR)
478-KGM21ACG1C822JUCT-ND - Cut Tape (CT)
478-KGM21ACG1C822JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1C822JU
Description
CAP CER 8200PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1C822JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,759
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13300£1.33
50£0.09680£4.84
100£0.08560£8.56
500£0.06686£33.43
1,000£0.06109£61.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06962£208.86
6,000£0.06542£392.52
9,000£0.06331£569.79
15,000£0.06098£914.70
21,000£0.05962£1,252.02
30,000£0.05831£1,749.30
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400