
KGM21ACG1C822JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1C822JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1C822JUCT-ND - Cut Tape (CT) 478-KGM21ACG1C822JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1C822JU |
Description | CAP CER 8200PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1C822JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13200 | £1.32 |
| 50 | £0.09580 | £4.79 |
| 100 | £0.08480 | £8.48 |
| 500 | £0.06624 | £33.12 |
| 1,000 | £0.06052 | £60.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06897 | £206.91 |
| 6,000 | £0.06481 | £388.86 |
| 9,000 | £0.06273 | £564.57 |
| 15,000 | £0.06042 | £906.30 |
| 21,000 | £0.05907 | £1,240.47 |
| 30,000 | £0.05777 | £1,733.10 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

