
KGM21ACG1C103KL | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1C103KLTR-ND - Tape & Reel (TR) 478-KGM21ACG1C103KLCT-ND - Cut Tape (CT) 478-KGM21ACG1C103KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1C103KL |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1C103KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08840 | £4.42 |
| 100 | £0.07810 | £7.81 |
| 500 | £0.06074 | £30.37 |
| 1,000 | £0.05539 | £55.39 |
| 2,500 | £0.04975 | £124.38 |
| 5,000 | £0.04636 | £231.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.22911 | £2,291.10 |
| 20,000 | £0.22171 | £4,434.20 |
| 30,000 | £0.21800 | £6,540.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

