
KGM15CT70J106MT | |
|---|---|
DigiKey Part Number | 478-KGM15CT70J106MTTR-ND - Tape & Reel (TR) 478-KGM15CT70J106MTCT-ND - Cut Tape (CT) 478-KGM15CT70J106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CT70J106MT |
Description | CAP CER 10UF 6.3V X7T 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CT70J106MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.12160 | £6.08 |
| 100 | £0.10810 | £10.81 |
| 500 | £0.08552 | £42.76 |
| 1,000 | £0.07855 | £78.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06811 | £272.44 |
| 8,000 | £0.06423 | £513.84 |
| 12,000 | £0.06229 | £747.48 |
| 20,000 | £0.06014 | £1,202.80 |
| 28,000 | £0.05888 | £1,648.64 |
| 40,000 | £0.05767 | £2,306.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

