
KGM15BR71C334JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71C334JTTR-ND - Tape & Reel (TR) 478-KGM15BR71C334JTCT-ND - Cut Tape (CT) 478-KGM15BR71C334JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71C334JT |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08080 | £4.04 |
| 100 | £0.06870 | £6.87 |
| 500 | £0.04850 | £24.25 |
| 1,000 | £0.04244 | £42.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04713 | £188.52 |
| 8,000 | £0.04417 | £353.36 |
| 12,000 | £0.04269 | £512.28 |
| 20,000 | £0.04104 | £820.80 |
| 28,000 | £0.04008 | £1,122.24 |
| 40,000 | £0.03916 | £1,566.40 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

