0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71A224MT

DigiKey Part Number
478-KGM15BR71A224MTTR-ND - Tape & Reel (TR)
478-KGM15BR71A224MTCT-ND - Cut Tape (CT)
478-KGM15BR71A224MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71A224MT
Description
CAP CER 0.22UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71A224MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,792
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.12900£1.29
50£0.09380£4.69
100£0.08300£8.30
500£0.06476£32.38
1,000£0.05915£59.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05073£202.92
8,000£0.04760£380.80
12,000£0.04604£552.48
20,000£0.04430£886.00
28,000£0.04329£1,212.12
40,000£0.04231£1,692.40
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400