3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BCG1H332JT

DigiKey Part Number
478-KGM15BCG1H332JTTR-ND - Tape & Reel (TR)
478-KGM15BCG1H332JTCT-ND - Cut Tape (CT)
478-KGM15BCG1H332JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BCG1H332JT
Description
CAP CER 3300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BCG1H332JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20000£2.00
50£0.14840£7.42
100£0.13270£13.27
500£0.10608£53.04
1,000£0.09786£97.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08555£342.20
8,000£0.08097£647.76
12,000£0.07868£944.16
20,000£0.07614£1,522.80
28,000£0.07466£2,090.48
40,000£0.07323£2,929.20
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600