
KGM15AR71C823KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C823KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C823KTCT-ND - Cut Tape (CT) 478-KGM15AR71C823KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C823KT |
Description | CAP CER 0.082UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C823KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 50 | £0.03600 | £1.80 |
| 100 | £0.03110 | £3.11 |
| 500 | £0.02308 | £11.54 |
| 1,000 | £0.02062 | £20.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01692 | £67.68 |
| 8,000 | £0.01555 | £124.40 |
| 12,000 | £0.01487 | £178.44 |
| 20,000 | £0.01411 | £282.20 |
| 28,000 | £0.01366 | £382.48 |
| 40,000 | £0.01323 | £529.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

