220 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C221KT

DigiKey Part Number
478-KGM15AR71C221KTTR-ND - Tape & Reel (TR)
478-KGM15AR71C221KTCT-ND - Cut Tape (CT)
478-KGM15AR71C221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C221KT
Description
CAP CER 220PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C221KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,061
Factory Stock: 316,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08200£0.82
50£0.05840£2.92
100£0.05110£5.11
500£0.03882£19.41
1,000£0.03505£35.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02942£117.68
8,000£0.02733£218.64
12,000£0.02628£315.36
20,000£0.02512£502.40
28,000£0.02445£684.60
40,000£0.02380£952.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800