
KGM15AR71C152JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C152JTTR-ND - Tape & Reel (TR) 478-KGM15AR71C152JTCT-ND - Cut Tape (CT) 478-KGM15AR71C152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C152JT |
Description | CAP CER 1500PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C152JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07600 | £3.80 |
| 100 | £0.06690 | £6.69 |
| 500 | £0.05162 | £25.81 |
| 1,000 | £0.04690 | £46.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03984 | £159.36 |
| 8,000 | £0.03722 | £297.76 |
| 12,000 | £0.03590 | £430.80 |
| 20,000 | £0.03445 | £689.00 |
| 28,000 | £0.03360 | £940.80 |
| 40,000 | £0.03278 | £1,311.20 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

