
KGM15AR71C104MM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C104MMTR-ND - Tape & Reel (TR) 478-KGM15AR71C104MMCT-ND - Cut Tape (CT) 478-KGM15AR71C104MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C104MM |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C104MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 50 | £0.01340 | £0.67 |
| 100 | £0.01130 | £1.13 |
| 500 | £0.00802 | £4.01 |
| 1,000 | £0.00700 | £7.00 |
| 2,500 | £0.00592 | £14.80 |
| 5,000 | £0.00527 | £26.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00448 | £67.20 |
| 30,000 | £0.00409 | £122.70 |
| 45,000 | £0.00390 | £175.50 |
| 75,000 | £0.00369 | £276.75 |
| 105,000 | £0.00356 | £373.80 |
| 150,000 | £0.00344 | £516.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

