0.039 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A393JT

DigiKey Part Number
478-KGM15AR71A393JTTR-ND - Tape & Reel (TR)
478-KGM15AR71A393JTCT-ND - Cut Tape (CT)
478-KGM15AR71A393JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A393JT
Description
CAP CER 0.039UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A393JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.13900£1.39
50£0.10160£5.08
100£0.09020£9.02
500£0.07066£35.33
1,000£0.06465£64.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05564£222.56
8,000£0.05230£418.40
12,000£0.05062£607.44
20,000£0.04876£975.20
28,000£0.04768£1,335.04
40,000£0.04663£1,865.20
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800