
KGM15AR71A104MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A104MTTR-ND - Tape & Reel (TR) 478-KGM15AR71A104MTCT-ND - Cut Tape (CT) 478-KGM15AR71A104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A104MT |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A104MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12700 | £1.27 |
| 50 | £0.09180 | £4.59 |
| 100 | £0.08110 | £8.11 |
| 500 | £0.06328 | £31.64 |
| 1,000 | £0.05776 | £57.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04949 | £197.96 |
| 8,000 | £0.04642 | £371.36 |
| 12,000 | £0.04488 | £538.56 |
| 20,000 | £0.04318 | £863.60 |
| 28,000 | £0.04218 | £1,181.04 |
| 40,000 | £0.04123 | £1,649.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

