KGM15AR70J104KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.78731
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.78731
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.86646
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.02009
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48,295
Unit Price: £0.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,603
Unit Price: £0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,305
Unit Price: £0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,900
Unit Price: £0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 126,206
Unit Price: £0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 122,821
Unit Price: £0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 531,703
Unit Price: £0.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32,996
Unit Price: £0.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 321,575
Unit Price: £0.07000
Datasheet
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR70J104KT

DigiKey Part Number
478-KGM15AR70J104KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR70J104KT
Description
CAP CER 0.1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR70J104KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000£0.00468£168.48
Unit Price without VAT:£0.00468
Unit Price with VAT:£0.00562