
KGM15AR51E223KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR51E223KTTR-ND - Tape & Reel (TR) 478-KGM15AR51E223KTCT-ND - Cut Tape (CT) 478-KGM15AR51E223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR51E223KT |
Description | CAP CER 0.022UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR51E223KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10700 | £1.07 |
| 50 | £0.07740 | £3.87 |
| 100 | £0.06820 | £6.82 |
| 500 | £0.05268 | £26.34 |
| 1,000 | £0.04790 | £47.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09141 | £365.64 |
| 8,000 | £0.08661 | £692.88 |
| 12,000 | £0.08420 | £1,010.40 |
| 20,000 | £0.08154 | £1,630.80 |
| 28,000 | £0.07998 | £2,239.44 |
| 40,000 | £0.07848 | £3,139.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

