
KGM15AR51E103KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR51E103KTTR-ND - Tape & Reel (TR) 478-KGM15AR51E103KTCT-ND - Cut Tape (CT) 478-KGM15AR51E103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR51E103KT |
Description | CAP CER 10000PF 25V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR51E103KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 50 | £0.01400 | £0.70 |
| 100 | £0.01200 | £1.20 |
| 500 | £0.00850 | £4.25 |
| 1,000 | £0.00742 | £7.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00581 | £23.24 |
| 8,000 | £0.00522 | £41.76 |
| 12,000 | £0.00492 | £59.04 |
| 20,000 | £0.00460 | £92.00 |
| 28,000 | £0.00441 | £123.48 |
| 40,000 | £0.00422 | £168.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

