KGM15ACG1E681JM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.01209
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,753
Unit Price: £0.21000
Datasheet

Direct


KEMET
In Stock: 3,785
Unit Price: £0.22000
Datasheet

Direct


YAGEO
In Stock: 2,046
Unit Price: £0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: £0.02404
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: £0.02092
Datasheet
Image for KGM15ACG1E681JM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E681JM

DigiKey Part Number
478-KGM15ACG1E681JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E681JM
Description
CAP CER 680PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E681JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 870,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.04267£640.05
Manufacturers Standard Package
Unit Price without VAT:£0.04267
Unit Price with VAT:£0.05120