KGM15ACG1E3R3DT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.14486
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.03108
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,897
Unit Price: £0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,000
Unit Price: £0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,478
Unit Price: £0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,496
Unit Price: £0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,990
Unit Price: £0.16000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.03744
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.16279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.16279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet
3.3 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E3R3DT

DigiKey Part Number
478-KGM15ACG1E3R3DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E3R3DT
Description
CAP CER 3.3PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E3R3DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.03182£254.56
Unit Price without VAT:£0.03182
Unit Price with VAT:£0.03818