
KGM15ACG1E330JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E330JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E330JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E330JT |
Description | CAP CER 33PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E330JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01760 | £1.76 |
| 500 | £0.01268 | £6.34 |
| 1,000 | £0.01117 | £11.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00892 | £35.68 |
| 8,000 | £0.00809 | £64.72 |
| 12,000 | £0.00767 | £92.04 |
| 20,000 | £0.00721 | £144.20 |
| 28,000 | £0.00694 | £194.32 |
| 40,000 | £0.00668 | £267.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

