2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E2R7CT

DigiKey Part Number
478-KGM15ACG1E2R7CTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E2R7CT-ND - Cut Tape (CT)
478-KGM15ACG1E2R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E2R7CT
Description
CAP CER 2.7PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E2R7CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,845
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.08400£0.84
50£0.06000£3.00
100£0.05260£5.26
500£0.04008£20.04
1,000£0.03623£36.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03046£121.84
8,000£0.02832£226.56
12,000£0.02725£327.00
20,000£0.02606£521.20
28,000£0.02537£710.36
40,000£0.02470£988.00
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000