
KGM15ACG1E2R2CM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E2R2CMTR-ND - Tape & Reel (TR) 478-KGM15ACG1E2R2CMCT-ND - Cut Tape (CT) 478-KGM15ACG1E2R2CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E2R2CM |
Description | CAP CER 2.2PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E2R2CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08500 | £0.85 |
| 50 | £0.06060 | £3.03 |
| 100 | £0.05310 | £5.31 |
| 500 | £0.04046 | £20.23 |
| 1,000 | £0.03657 | £36.57 |
| 2,500 | £0.03247 | £81.17 |
| 5,000 | £0.03000 | £150.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02696 | £404.40 |
| 30,000 | £0.02547 | £764.10 |
| 45,000 | £0.02472 | £1,112.40 |
| 75,000 | £0.02390 | £1,792.50 |
| 105,000 | £0.02341 | £2,458.05 |
| 150,000 | £0.02295 | £3,442.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

