
KGM15ACG1E271KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E271KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E271KTCT-ND - Cut Tape (CT) 478-KGM15ACG1E271KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E271KT |
Description | CAP CER 270PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E271KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.06000 | £3.00 |
| 100 | £0.05260 | £5.26 |
| 500 | £0.04008 | £20.04 |
| 1,000 | £0.03623 | £36.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03046 | £121.84 |
| 8,000 | £0.02832 | £226.56 |
| 12,000 | £0.02725 | £327.00 |
| 20,000 | £0.02606 | £521.20 |
| 28,000 | £0.02537 | £710.36 |
| 40,000 | £0.02470 | £988.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

