
KGM05CR51E475MH | |
|---|---|
DigiKey Part Number | 478-KGM05CR51E475MHTR-ND - Tape & Reel (TR) 478-KGM05CR51E475MHCT-ND - Cut Tape (CT) 478-KGM05CR51E475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05CR51E475MH |
Description | CAP CER 4.7UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12800 | £1.28 |
| 50 | £0.09280 | £4.64 |
| 100 | £0.08190 | £8.19 |
| 500 | £0.06388 | £31.94 |
| 1,000 | £0.05830 | £58.30 |
| 2,500 | £0.05242 | £131.05 |
| 5,000 | £0.04889 | £244.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04598 | £459.80 |
| 20,000 | £0.04358 | £871.60 |
| 30,000 | £0.04238 | £1,271.40 |
| 50,000 | £0.04105 | £2,052.50 |
| 70,000 | £0.04028 | £2,819.60 |
| 100,000 | £0.03953 | £3,953.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

