
KGM05AR72A101KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR72A101KHTR-ND - Tape & Reel (TR) 478-KGM05AR72A101KHCT-ND - Cut Tape (CT) 478-KGM05AR72A101KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR72A101KH |
Description | CAP CER 100PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR72A101KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08160 | £4.08 |
| 100 | £0.07200 | £7.20 |
| 500 | £0.05582 | £27.91 |
| 1,000 | £0.05082 | £50.82 |
| 2,500 | £0.04554 | £113.85 |
| 5,000 | £0.04236 | £211.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03975 | £397.50 |
| 20,000 | £0.03760 | £752.00 |
| 30,000 | £0.03652 | £1,095.60 |
| 50,000 | £0.03533 | £1,766.50 |
| 70,000 | £0.03463 | £2,424.10 |
| 100,000 | £0.03396 | £3,396.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

