
KGM05AR71E222MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E222MHTR-ND - Tape & Reel (TR) 478-KGM05AR71E222MHCT-ND - Cut Tape (CT) 478-KGM05AR71E222MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E222MH |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E222MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71E222JH | KYOCERA AVX | 40,403 | 478-KGM05AR71E222JHCT-ND | £0.07000 | Upgrade |
| KGM05AR71E222KH | KYOCERA AVX | 40,566 | 478-KGM05AR71E222KHCT-ND | £0.07000 | Upgrade |
| KGM05AR71H222JH | KYOCERA AVX | 10,373 | 478-KGM05AR71H222JHCT-ND | £0.23000 | Upgrade |
| KGM05AR71H222KH | KYOCERA AVX | 187,855 | 478-KGM05AR71H222KHCT-ND | £0.07000 | Upgrade |
| LD025C222KAB2A | KYOCERA AVX | 3,001 | 478-10957-1-ND | £0.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10700 | £1.07 |
| 50 | £0.07740 | £3.87 |
| 100 | £0.06820 | £6.82 |
| 500 | £0.05268 | £26.34 |
| 1,000 | £0.04790 | £47.90 |
| 2,500 | £0.04286 | £107.15 |
| 5,000 | £0.03982 | £199.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03898 | £389.80 |
| 20,000 | £0.03686 | £737.20 |
| 30,000 | £0.03580 | £1,074.00 |
| 50,000 | £0.03462 | £1,731.00 |
| 70,000 | £0.03394 | £2,375.80 |
| 100,000 | £0.03327 | £3,327.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

