
KGM05AR71C682KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C682KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C682KHCT-ND - Cut Tape (CT) 478-KGM05AR71C682KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C682KH |
Description | CAP CER 6800PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C682KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 50 | £0.01680 | £0.84 |
| 100 | £0.01440 | £1.44 |
| 500 | £0.01032 | £5.16 |
| 1,000 | £0.00904 | £9.04 |
| 2,500 | £0.00771 | £19.27 |
| 5,000 | £0.00691 | £34.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00626 | £62.60 |
| 20,000 | £0.00572 | £114.40 |
| 30,000 | £0.00545 | £163.50 |
| 50,000 | £0.00515 | £257.50 |
| 70,000 | £0.00497 | £347.90 |
| 100,000 | £0.00481 | £481.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

