3300 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C332MH

DigiKey Part Number
478-KGM05AR71C332MHTR-ND - Tape & Reel (TR)
478-KGM05AR71C332MHCT-ND - Cut Tape (CT)
478-KGM05AR71C332MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C332MH
Description
CAP CER 3300PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C332MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71C332JHKYOCERA AVX9,772478-KGM05AR71C332JHCT-ND£0.23000Upgrade
KGM05AR71C332KHKYOCERA AVX29,941478-KGM05AR71C332KHCT-ND£0.19000Upgrade
KGM05AR71E332JHKYOCERA AVX9,997478-KGM05AR71E332JHCT-ND£0.34000Upgrade
KGM05AR71E332KHKYOCERA AVX135,715478-KGM05AR71E332KHCT-ND£0.19000Upgrade
KGM05AR71H332JHKYOCERA AVX27,179478-KGM05AR71H332JHCT-ND£0.10000Upgrade
In-Stock: 9,764
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.10700£1.07
50£0.07740£3.87
100£0.06820£6.82
500£0.05268£26.34
1,000£0.04790£47.90
2,500£0.04286£107.15
5,000£0.03982£199.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03733£373.30
20,000£0.03527£705.40
30,000£0.03424£1,027.20
50,000£0.03310£1,655.00
70,000£0.03244£2,270.80
100,000£0.03179£3,179.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800