
KGM05AR71A223KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A223KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A223KHCT-ND - Cut Tape (CT) 478-KGM05AR71A223KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A223KH |
Description | CAP CER 0.022UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A223KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01760 | £1.76 |
| 500 | £0.01268 | £6.34 |
| 1,000 | £0.01117 | £11.17 |
| 2,500 | £0.00958 | £23.95 |
| 5,000 | £0.00863 | £43.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00785 | £78.50 |
| 20,000 | £0.00721 | £144.20 |
| 30,000 | £0.00689 | £206.70 |
| 50,000 | £0.00653 | £326.50 |
| 70,000 | £0.00632 | £442.40 |
| 100,000 | £0.00612 | £612.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

