Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71A221MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A221MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A221MH |
Description | CAP CER 220PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A221MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B221M100CT | Walsin Technology Corporation | 0 | 1292-0402B221M100CTTR-ND | £0.00129 | Parametric Equivalent |
| C0402C221M8RACTU | KEMET | 0 | 399-C0402C221M8RACTUTR-ND | £0.05490 | Parametric Equivalent |
| VJ0402Y221MXQCW1BC | Vishay Vitramon | 0 | VJ0402Y221MXQCW1BC-ND | £0.01179 | Parametric Equivalent |
| VJ0402Y221MXQPW1BC | Vishay Vitramon | 49,890 | 720-VJ0402Y221MXQPW1BCCT-ND | £0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03793 | £379.30 |
| Unit Price without VAT: | £0.03793 |
|---|---|
| Unit Price with VAT: | £0.04552 |




