KGM05AR71A152KN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 6,422
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00087
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,680
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,990
Unit Price: £0.27000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.01044
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.01010
Datasheet
1500 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A152KN

DigiKey Part Number
478-KGM05AR71A152KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71A152KN
Description
CAP CER 1500PF 10V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A152KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.03529£1,764.50
Manufacturers Standard Package
Unit Price without VAT:£0.03529
Unit Price with VAT:£0.04235