10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51E103KN

DigiKey Part Number
478-KGM05AR51E103KNTR-ND - Tape & Reel (TR)
478-KGM05AR51E103KNCT-ND - Cut Tape (CT)
478-KGM05AR51E103KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51E103KN
Description
CAP CER 10000PF 25V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51E103KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,075
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11300£1.13
50£0.08160£4.08
100£0.07200£7.20
500£0.05574£27.87
1,000£0.05074£50.74
2,500£0.04548£113.70
5,000£0.04230£211.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.03528£1,764.00
100,000£0.03391£3,391.00
150,000£0.03322£4,983.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800