0.022 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51C223MH

DigiKey Part Number
478-KGM05AR51C223MHTR-ND - Tape & Reel (TR)
478-KGM05AR51C223MHCT-ND - Cut Tape (CT)
478-KGM05AR51C223MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51C223MH
Description
CAP CER 0.022UF 16V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C223MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.13400£1.34
50£0.09780£4.89
100£0.08660£8.66
500£0.06772£33.86
1,000£0.06190£61.90
2,500£0.05577£139.43
5,000£0.05208£260.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04904£490.40
20,000£0.04654£930.80
30,000£0.04528£1,358.40
50,000£0.04389£2,194.50
70,000£0.04308£3,015.60
100,000£0.04230£4,230.00
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600