
KGM05AR51C223MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51C223MHTR-ND - Tape & Reel (TR) 478-KGM05AR51C223MHCT-ND - Cut Tape (CT) 478-KGM05AR51C223MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51C223MH |
Description | CAP CER 0.022UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51C223MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13400 | £1.34 |
| 50 | £0.09780 | £4.89 |
| 100 | £0.08660 | £8.66 |
| 500 | £0.06772 | £33.86 |
| 1,000 | £0.06190 | £61.90 |
| 2,500 | £0.05577 | £139.43 |
| 5,000 | £0.05208 | £260.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04904 | £490.40 |
| 20,000 | £0.04654 | £930.80 |
| 30,000 | £0.04528 | £1,358.40 |
| 50,000 | £0.04389 | £2,194.50 |
| 70,000 | £0.04308 | £3,015.60 |
| 100,000 | £0.04230 | £4,230.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

