
KGM05AR50J225MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J225MHTR-ND - Tape & Reel (TR) 478-KGM05AR50J225MHCT-ND - Cut Tape (CT) 478-KGM05AR50J225MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR50J225MH |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR50J225MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03000 | £1.50 |
| 100 | £0.02590 | £2.59 |
| 500 | £0.01902 | £9.51 |
| 1,000 | £0.01691 | £16.91 |
| 2,500 | £0.01469 | £36.73 |
| 5,000 | £0.01336 | £66.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01226 | £122.60 |
| 20,000 | £0.01136 | £227.20 |
| 30,000 | £0.01091 | £327.30 |
| 50,000 | £0.01040 | £520.00 |
| 70,000 | £0.01011 | £707.70 |
| 100,000 | £0.00983 | £983.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

