
KGM05ACG1H3R9BN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H3R9BNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H3R9BNCT-ND - Cut Tape (CT) 478-KGM05ACG1H3R9BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H3R9BN |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H3R9BN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H3R9BH | KYOCERA AVX | 8,804 | 478-KGM05ACG1H3R9BHCT-ND | £0.07000 | Parametric Equivalent |
| 0402N3R9B500CT | Walsin Technology Corporation | 3,948 | 1292-1320-1-ND | £0.07000 | Parametric Equivalent |
| 885392005047 | Würth Elektronik | 8,579 | 732-885392005047CT-ND | £0.09000 | Parametric Equivalent |
| AQ0402BRNPO9BN3R9 | YAGEO | 9,560 | 13-AQ0402BRNPO9BN3R9CT-ND | £0.16000 | Parametric Equivalent |
| C0402C399B5GACTU | KEMET | 6,962 | 399-C0402C399B5GACTUCT-ND | £0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08780 | £4.39 |
| 100 | £0.07750 | £7.75 |
| 500 | £0.06028 | £30.14 |
| 1,000 | £0.05497 | £54.97 |
| 2,500 | £0.04936 | £123.40 |
| 5,000 | £0.04599 | £229.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00489 | £244.50 |
| 100,000 | £0.00456 | £456.00 |
| 150,000 | £0.00440 | £660.00 |
| 250,000 | £0.00422 | £1,055.00 |
| 350,000 | £0.00411 | £1,438.50 |
| 500,000 | £0.00401 | £2,005.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

