KGM05ACG1H331MH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 115,847
Unit Price: £0.09000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,648
Unit Price: £0.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.03828
Datasheet

Upgrade


KEMET
In Stock: 4,400
Unit Price: £0.72000
Datasheet

Upgrade


KEMET
In Stock: 17,825
Unit Price: £0.29000
Datasheet

Upgrade


KEMET
In Stock: 172,943
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 2,872
Unit Price: £0.15000
Datasheet

Upgrade


KEMET
In Stock: 35,272
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 5,441
Unit Price: £0.64000
Datasheet

Upgrade


TDK
In Stock: 28,366
Unit Price: £0.46000
Datasheet

Upgrade


TDK
In Stock: 9,725
Unit Price: £0.11000
Datasheet

Upgrade


TDK
In Stock: 4,487
Unit Price: £0.11000
Datasheet

Upgrade


TDK
In Stock: 21,645
Unit Price: £0.09000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.01535
Datasheet
330 pF ±20% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H331MH

DigiKey Part Number
478-KGM05ACG1H331MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1H331MH
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±20% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H331MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07830£783.00
Manufacturers Standard Package
Unit Price without VAT:£0.07830
Unit Price with VAT:£0.09396