27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H270KH

DigiKey Part Number
478-KGM05ACG1H270KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H270KHCT-ND - Cut Tape (CT)
478-KGM05ACG1H270KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H270KH
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H270KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H270JHKYOCERA AVX47,330478-KGM05ACG1H270JHCT-ND£0.07000Upgrade
C0402C270F5GACTUKEMET19,433399-C0402C270F5GACTUCT-ND£1.02000Upgrade
C0402C270G5GACTUKEMET7,523399-C0402C270G5GACTUCT-ND£0.62000Upgrade
C0402C270J5GACTUKEMET6,067399-C0402C270J5GACTUCT-ND£0.07000Upgrade
CC0402FRNPO9BN270YAGEO67,360311-1644-1-ND£0.07000Upgrade
In-Stock: 51,183
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
50£0.01680£0.84
100£0.01440£1.44
500£0.01032£5.16
1,000£0.00904£9.04
2,500£0.00771£19.27
5,000£0.00691£34.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00626£62.60
20,000£0.00572£114.40
30,000£0.00545£163.50
50,000£0.00515£257.50
70,000£0.00497£347.90
100,000£0.00481£481.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400