
KGM05ACG1H0R5BN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H0R5BNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H0R5BNCT-ND - Cut Tape (CT) 478-KGM05ACG1H0R5BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H0R5BN |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H0R5BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08780 | £4.39 |
| 100 | £0.07750 | £7.75 |
| 500 | £0.06028 | £30.14 |
| 1,000 | £0.05497 | £54.97 |
| 2,500 | £0.04936 | £123.40 |
| 5,000 | £0.04599 | £229.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.03495 | £1,747.50 |
| 100,000 | £0.03359 | £3,359.00 |
| 150,000 | £0.03291 | £4,936.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

