
KGM05ACG1C471JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C471JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C471JHCT-ND - Cut Tape (CT) 478-KGM05ACG1C471JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C471JH |
Description | CAP CER 470PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C471JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13900 | £1.39 |
| 50 | £0.10160 | £5.08 |
| 100 | £0.09020 | £9.02 |
| 500 | £0.07066 | £35.33 |
| 1,000 | £0.06465 | £64.65 |
| 2,500 | £0.05831 | £145.78 |
| 5,000 | £0.05449 | £272.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05135 | £513.50 |
| 20,000 | £0.04876 | £975.20 |
| 30,000 | £0.04747 | £1,424.10 |
| 50,000 | £0.04603 | £2,301.50 |
| 70,000 | £0.04519 | £3,163.30 |
| 100,000 | £0.04439 | £4,439.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

