Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

KGM05ACG1C330JN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C330JNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C330JN |
Description | CAP CER 33PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C330JN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C330FH | KYOCERA AVX | 8,481 | 478-KGM05ACG1C330FHCT-ND | £0.39000 | Upgrade |
| KGM05ACG1C330GH | KYOCERA AVX | 0 | 478-KGM05ACG1C330GHTR-ND | £0.09158 | Upgrade |
| KGM05ACG1E330FH | KYOCERA AVX | 20,833 | 478-KGM05ACG1E330FHCT-ND | £0.39000 | Upgrade |
| KGM05ACG1E330GH | KYOCERA AVX | 0 | 478-KGM05ACG1E330GHTR-ND | £0.09158 | Upgrade |
| KGM05ACG1E330JH | KYOCERA AVX | 105,410 | 478-KGM05ACG1E330JHCT-ND | £0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.03205 | £1,602.50 |
| Unit Price without VAT: | £0.03205 |
|---|---|
| Unit Price with VAT: | £0.03846 |




