Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05ACG1C1R5CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C1R5CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C1R5CH |
Description | CAP CER 1.5PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C1R5CH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C1R5BH | KYOCERA AVX | 9,466 | 478-KGM05ACG1C1R5BHCT-ND | £0.21000 | Upgrade |
| KGM05ACG1E1R5BH | KYOCERA AVX | 9,475 | 478-KGM05ACG1E1R5BHCT-ND | £0.21000 | Upgrade |
| KGM05ACG1E1R5CH | KYOCERA AVX | 0 | 478-KGM05ACG1E1R5CHTR-ND | £0.03704 | Upgrade |
| KGM05ACG1H1R5BH | KYOCERA AVX | 115,089 | 478-KGM05ACG1H1R5BHCT-ND | £0.07000 | Upgrade |
| KGM05ACG1H1R5CH | KYOCERA AVX | 10,536 | 478-KGM05ACG1H1R5CHCT-ND | £0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04322 | £432.20 |
| Unit Price without VAT: | £0.04322 |
|---|---|
| Unit Price with VAT: | £0.05186 |









