
KGM05ACG1C120KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C120KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C120KHCT-ND - Cut Tape (CT) 478-KGM05ACG1C120KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C120KH |
Description | CAP CER 12PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C120KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08160 | £4.08 |
| 100 | £0.07200 | £7.20 |
| 500 | £0.05574 | £27.87 |
| 1,000 | £0.05074 | £50.74 |
| 2,500 | £0.04548 | £113.70 |
| 5,000 | £0.04230 | £211.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03969 | £396.90 |
| 20,000 | £0.03754 | £750.80 |
| 30,000 | £0.03647 | £1,094.10 |
| 50,000 | £0.03528 | £1,764.00 |
| 70,000 | £0.03458 | £2,420.60 |
| 100,000 | £0.03391 | £3,391.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

