100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71H101KH

DigiKey Part Number
478-KGM03AR71H101KHTR-ND - Tape & Reel (TR)
478-KGM03AR71H101KHCT-ND - Cut Tape (CT)
478-KGM03AR71H101KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71H101KH
Description
CAP CER 100PF 50V X7R 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71H101KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,181
Factory Stock: 105,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02300£0.23
50£0.01540£0.77
100£0.01310£1.31
500£0.00928£4.64
1,000£0.00811£8.11
2,500£0.00689£17.23
5,000£0.00616£30.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00526£78.90
30,000£0.00482£144.60
45,000£0.00460£207.00
75,000£0.00436£327.00
105,000£0.00422£443.10
150,000£0.00408£612.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400