150 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71E151KH

DigiKey Part Number
478-KGM03AR71E151KHTR-ND - Tape & Reel (TR)
478-KGM03AR71E151KHCT-ND - Cut Tape (CT)
478-KGM03AR71E151KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71E151KH
Description
CAP CER 150PF 25V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71E151KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R8BB151YAGEO27,480311-1606-1-ND£0.07000Parametric Equivalent
GCM033R71E151KA03DMurata Electronics90,395490-17743-1-ND£0.07000Parametric Equivalent
GMC02X7R151K25NTCal-Chip Electronics, Inc.15,0004713-GMC02X7R151K25NTCT-ND£0.07000Parametric Equivalent
GRT033R71E151KE01DMurata Electronics9,840490-GRT033R71E151KE01DCT-ND£0.07000Parametric Equivalent
In-Stock: 14,700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02300£0.23
50£0.01520£0.76
100£0.01300£1.30
500£0.00918£4.59
1,000£0.00803£8.03
2,500£0.00683£17.07
5,000£0.00610£30.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00773£115.95
30,000£0.00714£214.20
45,000£0.00685£308.25
75,000£0.00652£489.00
105,000£0.00633£664.65
150,000£0.00615£922.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400